Part Details for DTE150-12SX-F-W6 by ETA-USA
Overview of DTE150-12SX-F-W6 by ETA-USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE150-12SX-F-W6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2387-DTE150-12SX-F-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 140W Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$107.0000 | Buy Now |