Part Details for DTE4048S48 by XP Power
Overview of DTE4048S48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE4048S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4584
|
Newark | Dc-Dc Converter, 48V, 0.835A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:835Ma, Output Voltage - Output 2:-, Width:54Mm Rohs Compliant: Yes |Xp Power DTE4048S48 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4600 / $71.0200 | Buy Now |
DISTI #
1470-3371-ND
|
DigiKey | DC/DC CONVERTER 48V 40W Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.0004 | Buy Now |
DISTI #
209-DTE4048S48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER, 40W, 4:1, CHASSIS MT RoHS: Compliant | 0 |
|
$68.0000 | Order Now |
DISTI #
70988361
|
RS | DC-DC Converter 40W 4:1 CHASSIS MT | XP Power DTE4048S48 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$63.3800 / $67.4300 | RFQ |
DISTI #
DTE4048S48
|
TME | Converter: DC/DC, 40W, Uin: 18÷75V, Uout: 48VDC, Iout: 835mA, DTE40 Min Qty: 50 | 0 |
|
$64.4000 | RFQ |
|
Neutron USA | DC-DC CONVERTER, 40W, 4:1, CHASSIS MT | 0 |
|
$184.1600 | Buy Now |
Part Details for DTE4048S48
DTE4048S48 CAD Models
DTE4048S48 Part Data Attributes
|
DTE4048S48
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE4048S48
XP Power
DC DC CONVERTER 48V 40W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-21 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X | |
Length | 112 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.835 A | |
Output Voltage-Max | 48.96 V | |
Output Voltage-Min | 47.04 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVERLOAD, SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | IEC/UL 62368-1 | |
Seated Height-Max | 26.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.05 s | |
Width | 63.8 mm |