There are no models available for this part yet.
Overview of DTE6-2RQ2 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTE6-2RQ2 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
480-6975-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$293.4690 | Buy Now | |
DISTI #
785-DTE6-2RQ2
|
Mouser Electronics | Limit Switches Top Rollr Arm Actutr Adjst w/Steel Rolle RoHS: Compliant | 2 |
|
$350.6000 | Buy Now | |
DISTI #
70118709
|
RS | Enclosed Switch, Top Roller Arm, 10A, 2NC/2NO, DPDT, Snap Action, E6/V6 Series | Honeywell DTE6-2RQ2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 3 |
|
$354.1100 | Buy Now | |
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 5.56N Linear Conduit RoHS: Compliant |
3 In Stock |
|
$328.4100 / $348.8800 | Buy Now | ||
Master Electronics | Switch Limit N.O./N.C. DPDT Top Adjustable Roller Arm Screw Mount 0.3A 250VDC 5.56N Linear Conduit RoHS: Compliant |
3 In Stock |
|
$328.4100 / $348.8800 | Buy Now |
CAD Models for DTE6-2RQ2 by Honeywell Sensing and Control
Part Data Attributes for DTE6-2RQ2 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Travel
|
12.32 mm
|
Actuator Type
|
STEEL ROLLER LEVER PLUNGER
|
Body Breadth
|
25.4 mm
|
Body Height
|
44.45 mm
|
Body Length or Diameter
|
76.71 mm
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
0.3 A
|
Contact (DC) Max Rating R Load
|
.3A@125VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT
|
Pre-Travel-Max
|
6.76 mm
|
Sealing
|
IP40
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|