Part Details for DTE6-2RQ81 by Honeywell Sensing and Control
Overview of DTE6-2RQ81 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE6-2RQ81
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1952
|
Newark | Industrial Limit Switch Rohs Compliant: Yes |Honeywell DTE6-2RQ81 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.3000 / $316.1100 | Buy Now |
DISTI #
DTE6-2RQ81-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 10 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.2630 | Buy Now |
DISTI #
785-DTE62RQ81
|
Mouser Electronics | Limit Switches Limit Switch E6 ENCLOSURES(BZE6) RoHS: Not Compliant | 0 |
|
$299.8900 | Order Now |
DISTI #
70399512
|
RS | Limit Switch, Cross Roller Plunger, Rotated, 10 A, 2NC 2NO, E6/V6 Series | Honeywell DTE6-2RQ81 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$311.8900 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Cross Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit RoHS: Compliant |
2 In Stock |
|
$308.8600 / $337.3900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Cross Roller Plunger Screw Mount 0.3A 250VDC 13.34N Linear Conduit RoHS: Compliant |
2 In Stock |
|
$308.8600 / $337.3900 | Buy Now |
Part Details for DTE6-2RQ81
DTE6-2RQ81 CAD Models
DTE6-2RQ81 Part Data Attributes
|
DTE6-2RQ81
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
DTE6-2RQ81
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 6.76mm, Screw Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.76 mm | |
Actuator Type | STEEL ROLLER PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Pre-Travel-Max | 3.58 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |