-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC DC CONVERTER 12V 60W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0848
|
Newark | Dc-Dc Converter, 12V, 5A, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Xp Power DTE6024S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$89.2900 / $106.2900 | Buy Now |
DISTI #
77Y4588
|
Newark | Dc-Dc Converter, 12V, 5A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Xp Power DTE6024S12 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.6600 / $79.9900 | Buy Now |
DISTI #
1470-3373-ND
|
DigiKey | DC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
5 In Stock |
|
$74.6604 / $88.8800 | Buy Now |
DISTI #
209-DTE6024S12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT RoHS: Compliant | 7 |
|
$74.6600 / $88.8800 | Buy Now |
DISTI #
70988372
|
RS | Dc-Dc Converter, 60W, 4:1, Chassis Mt | XP Power DTE6024S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 17 |
|
$88.8800 | Buy Now |
DISTI #
DTE6024S12
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 12VDC, Iout: 5A, 285kHz Min Qty: 1 | 5 |
|
$87.2300 / $110.5700 | Buy Now |
|
Neutron USA | DC-DC CONVERTER, 60W 12V 5A, 4:1, 9-36Vin, CHASSIS MT | 1 |
|
$281.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTE6024S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE6024S12
XP Power
DC DC CONVERTER 12V 60W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-21 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |