Part Details for DTE6048S5V1-D by XP Power
Overview of DTE6048S5V1-D by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DTE6048S5V1-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4603
|
Newark | Dc-Dc Converter, 5.1V, 12A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:12A, Output Voltage - Output 2:-, Width:67.8Mm Rohs Compliant: Yes |Xp Power DTE6048S5V1-D Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.2600 / $92.6800 | Buy Now |
DISTI #
DTE6048S5V1-D-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 5.1V 60W Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.2603 / $95.5500 | Buy Now |
DISTI #
209-DTE6048S5V1-D
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC CONVERTER, 60W, 4:1, DIN RAIL MT RoHS: Compliant | 0 |
|
$86.0000 | Order Now |
DISTI #
70988383
|
RS | DC-DC CONVERTER, 60W, 4:1, DIN RAIL MT | XP Power DTE6048S5V1-D RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$80.2600 / $92.6800 | RFQ |
DISTI #
DTE6048S5V1-D
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 5.1VDC, Iout: 12A, 210kHz Min Qty: 1 | 0 |
|
$78.0200 / $86.6900 | RFQ |
Part Details for DTE6048S5V1-D
DTE6048S5V1-D CAD Models
DTE6048S5V1-D Part Data Attributes
|
DTE6048S5V1-D
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE6048S5V1-D
XP Power
DC DC CONVERTER 5.1V 60W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-21 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |