Part Details for DTE6048S5V1 by XP Power
Overview of DTE6048S5V1 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for DTE6048S5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4602
|
Newark | Dc-Dc Converter, 5.1V, 12A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:5.1V, Output Current - Output 1:12A, Output Voltage - Output 2:-, Width:67.8Mm Rohs Compliant: Yes |Xp Power DTE6048S5V1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$74.6600 / $88.8800 | Buy Now |
DISTI #
1470-3376-ND
|
DigiKey | DC/DC CONVERTER 5.1V 60W Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.6604 / $88.8800 | Buy Now |
DISTI #
209-DTE6048S5V1
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT RoHS: Compliant | 5 |
|
$74.6600 / $88.8800 | Buy Now |
DISTI #
70988375
|
RS | DC-DC CONVERTER, 60W, 4:1, CHASSIS MT | XP Power DTE6048S5V1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9500 / $87.9900 | RFQ |
DISTI #
DTE6048S5V1
|
TME | Converter: DC/DC, 60W, Uin: 18÷75V, Uout: 5.1VDC, Iout: 12A, 285kHz Min Qty: 1 | 1 |
|
$76.0000 / $96.3400 | Buy Now |
|
Neutron USA | DC-DC CONVERTER, 60W, 4:1, CHASSIS MT | 6 |
|
$216.6500 | Buy Now |
Part Details for DTE6048S5V1
DTE6048S5V1 CAD Models
DTE6048S5V1 Part Data Attributes
|
DTE6048S5V1
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE6048S5V1
XP Power
DC DC CONVERTER 5.1V 60W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-21 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |