There are no models available for this part yet.
Overview of DTEC-30008-000 by Knowles Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69830-008LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 8 positions | |
20021323-00080D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 80 positions, 1.27mm (0.500in) pitch. | |
20021323-00080T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 80 positions, 1.27mm (0.500in) pitch. |
Price & Stock for DTEC-30008-000 by Knowles Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTEC30008000-ND
|
DigiKey | SPEAKER 31.5OHM TOP PORT 113.5DB Min Qty: 1 Lead time: 11 Weeks Container: Tray |
60 In Stock |
|
$42.3875 / $58.3100 | Buy Now | |
DISTI #
721-DTEC-30008-000
|
Mouser Electronics | Speakers & Transducers Balanced Armature Speaker RoHS: Compliant | 0 |
|
$42.3800 | Order Now |