There are no models available for this part yet.
Overview of DTGNF324NR by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DTGNF324NR by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-DTGNF324NR-ND
|
DigiKey | GD DTSS NF 3P4W 240V 200A N3R Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$2,040.3000 | Buy Now | |
DISTI #
982-DTGNF324NR
|
Mouser Electronics | Disconnect Switches GD DTSS NF 3P4W 240V 200A N3R | 0 |
|
$1,887.0900 | Order Now | |
DISTI #
71300799
|
RS | GD DTSS NF 3P4W 240V 200A N3R | Siemens DTGNF324NR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,957.6700 / $2,060.7000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,584.2800 / $1,674.4000 | Buy Now |