-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DTHD06-1-12S-E003-ND
|
DigiKey | DTHD PLUG ASM Min Qty: 1500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2413 | Buy Now |
DISTI #
571-DTHD06-1-12SE003
|
Mouser Electronics | Automotive Connectors DTHD PLUG ASM RoHS: Compliant | 131 |
|
$4.6900 / $8.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.9900 | Buy Now |
DISTI #
DCNDTHD06-1-12S-E003
|
Heilind Electronics | DTHD06-1-12S-E003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLG, 1P, BLK, N, SIZE 12, CAP |
500 On Order |
|
$2.9300 / $7.4800 | Buy Now |
DISTI #
DTHD06-1-12S-E003
|
TTI | Automotive Connectors DTHD PLUG ASM Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 873 In Stock |
|
$2.7400 / $3.8300 | Buy Now |
|
Master Electronics | PLG, 1P, BLK, N, SIZE 12, CAP |
500 On Order |
|
$2.9300 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy