-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-DTHD06-1-8S-E003-ND
|
DigiKey | DTHD PLUG ASM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
215 In Stock |
|
$2.6331 / $3.4100 | Buy Now |
DISTI #
571-DTHD06-1-8S-E003
|
Mouser Electronics | Automotive Connectors DTHD PLUG ASM RoHS: Compliant | 725 |
|
$2.9600 / $4.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3300 | Buy Now |
DISTI #
DCNDTHD06-1-8S-E003
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | PLG, 1P, BLK, N, SIZE 8, CAP |
418 In Stock |
|
$4.1300 / $9.7100 | Buy Now |
DISTI #
DTHD06-1-8S-E003
|
TTI | Automotive Connectors DTHD PLUG ASM Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.6300 | Buy Now |
|
Master Electronics | PLG, 1P, BLK, N, SIZE 8, CAP |
418 In Stock |
|
$4.1300 / $9.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy