-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0571
|
Newark | Dc-Dc Converter, 2 O/P, 15W Rohs Compliant: Yes |Xp Power DTJ1524D05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$34.6800 / $41.2800 | Buy Now |
DISTI #
07AH2425
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V, Width:31.4Mm Rohs Compliant: Yes |Xp Power DTJ1524D05 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0400 / $38.1500 | Buy Now |
DISTI #
1470-DTJ1524D05-ND
|
DigiKey | DC/DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 22 Weeks Container: Box |
7 In Stock |
|
$33.0400 / $39.3300 | Buy Now |
DISTI #
209-DTJ1524D05
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input RoHS: Compliant | 6 |
|
$33.0400 / $39.3300 | Buy Now |
DISTI #
71861288
|
RS | DC-DC Converter, Chassis, 15W, +/-5V @ +/-1.5A, 9-36V, DTJ15 Series | XP Power DTJ1524D05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 6 |
|
$39.3300 | Buy Now |
DISTI #
DTJ1524D05
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, 330kHz Min Qty: 1 | 8 |
|
$35.6300 / $45.1600 | Buy Now |
DISTI #
3248175
|
element14 Asia-Pacific | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$34.2949 / $41.0251 | Buy Now |
DISTI #
3248175
|
Farnell | DC-DC CONVERTER, 2 O/P, 15W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 119 |
|
$34.6603 / $41.2574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTJ1524D05
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTJ1524D05
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, UKCA, EN | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 19.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 31.4 mm |