There are no models available for this part yet.
Overview of DTJ1548D05 by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTJ1548D05 by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH2434
|
Newark | Dc-Dc Converter, 2 O/P, 15W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:2 Output, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-5V, Width:31.4Mm Rohs Compliant: Yes |Xp Power DTJ1548D05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$33.0400 / $38.1500 | Buy Now | |
DISTI #
1470-DTJ1548D05-ND
|
DigiKey | DC/DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$33.0400 / $39.3300 | Buy Now | |
DISTI #
209-DTJ1548D05
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input RoHS: Compliant | 0 |
|
$33.0400 / $39.3300 | Order Now | |
DISTI #
71861297
|
RS | DC-DC Converter, Chassis, 15W, +/-5V @ +/-1.5A, 18-75V, DTJ15 Series | XP Power DTJ1548D05 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8100 / $37.0300 | RFQ | |
DISTI #
DTJ1548D05
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 5VDC, Uout2: -5VDC, DTJ15 Min Qty: 1 | 0 |
|
$35.6300 / $45.1600 | RFQ | |
Neutron USA | DC-DC Converter, Chassis Mount, 15W, +/-5V@+/-1.5A, 18-75V In | 8 |
|
$94.9900 | Buy Now |
CAD Models for DTJ1548D05 by XP Power
Part Data Attributes for DTJ1548D05 by XP Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-03-10
|
Samacsys Manufacturer
|
XP POWER
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CE, UKCA, EN
|
Efficiency (Main Output)
|
81%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PXMA-X
|
Length
|
76.2 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
7.5 A
|
Output Voltage-Max
|
5.5 V
|
Output Voltage-Min
|
4.5 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD
|
Ripple Voltage (Main Out)
|
0.02121 Vrms
|
Seated Height-Max
|
19.9 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.03 s
|
Width
|
31.4 mm
|