Part Details for DTJ1548S3V3 by XP Power
Overview of DTJ1548S3V3 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTJ1548S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2442
|
Newark | Dc-Dc Converter, 3.3V, 3A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Width:31.4Mm Rohs Compliant: Yes |Xp Power DTJ1548S3V3 Min Qty: 6 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$32.1100 / $37.0800 | Buy Now |
DISTI #
1470-DTJ1548S3V3-ND
|
DigiKey | DC/DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 22 Weeks Container: Box |
16 In Stock |
|
$32.1100 / $38.2300 | Buy Now |
DISTI #
209-DTJ1548S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input RoHS: Compliant | 0 |
|
$32.1100 / $38.2300 | Order Now |
DISTI #
71861305
|
RS | DC-DC Converter, Chassis, 15W, 3.3V @ 3A, 18-75V, DTJ15 Series | XP Power DTJ1548S3V3 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8200 / $37.8500 | RFQ |
DISTI #
DTJ1548S3V3
|
TME | Converter: DC/DC, 15W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 3A, 270kHz Min Qty: 1 | 0 |
|
$34.7000 / $43.9900 | RFQ |
|
Neutron USA | DC-DC Converter, Chassis Mount, 15W, 3.3V@3A, 18-75V In | 0 |
|
$79.9900 | Buy Now |
Part Details for DTJ1548S3V3
DTJ1548S3V3 CAD Models
DTJ1548S3V3 Part Data Attributes
|
DTJ1548S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTJ1548S3V3
XP Power
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-03-10 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, UKCA, EN | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9.9 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 19.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 9.9 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.03 s | |
Width | 31.4 mm |