Part Details for DTJ2024S05-D by XP Power
Overview of DTJ2024S05-D by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for DTJ2024S05-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0593
|
Newark | Dc-Dc Converter, 5V, 4A Rohs Compliant: Yes |Xp Power DTJ2024S05-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$52.6200 / $62.6500 | Buy Now |
DISTI #
1470-DTJ2024S05-D-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 5V 20W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$43.4303 / $51.7000 | Buy Now |
DISTI #
209-DTJ2024S05-D
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN RAIL, 4:1 input RoHS: Compliant | 8 |
|
$43.4300 / $51.7000 | Buy Now |
DISTI #
71861310
|
RS | DC-DC Converter, DIN Rail, 20W, 5V @ 4A, 9-36V, DTJ20 Series | XP Power DTJ2024S05-D RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1400 | RFQ |
DISTI #
DTJ2024S05-D
|
TME | Converter: DC/DC, 20W, Uin: 9÷36V, Uout: 5VDC, Iout: 4A, 270kHz, DTJ20 Min Qty: 1 | 0 |
|
$48.1800 / $61.0700 | RFQ |
DISTI #
3248199
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 4A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$53.7463 / $59.7312 | Buy Now |
DISTI #
3248199
|
Farnell | DC-DC CONVERTER, 5V, 4A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 10 |
|
$52.4387 / $62.4430 | Buy Now |