Part Details for DTJ2048S3V3 by XP Power
Overview of DTJ2048S3V3 by XP Power
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for DTJ2048S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0606
|
Newark | Dc-Dc Converter, 3.3V, 5.5A Rohs Compliant: Yes |Xp Power DTJ2048S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1200 / $40.4500 | Buy Now |
DISTI #
07AH2460
|
Newark | Dc-Dc Converter, 3.3V, 5.5A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:5.5A, Output Voltage - Output 2:-, Width:31.4Mm Rohs Compliant: Yes |Xp Power DTJ2048S3V3 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5800 / $48.0200 | Buy Now |
DISTI #
1470-DTJ2048S3V3-ND
|
DigiKey | DC/DC CONVERTER 3.3V 18W Min Qty: 1 Lead time: 17 Weeks Container: Box |
5 In Stock |
|
$41.5800 / $49.5000 | Buy Now |
DISTI #
209-DTJ2048S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC, Chassis Mount, 4:1 input RoHS: Compliant | 5 |
|
$41.5700 / $49.5000 | Buy Now |
DISTI #
71861323
|
RS | DC-DC Converter, Chassis, 20W, 3.3V @ 5.5A, 18-75V, DTJ20 Series | XP Power DTJ2048S3V3 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$45.2700 / $48.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476710
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$78.9300 / $82.2100 | Buy Now |
DISTI #
DTJ2048S3V3
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 3.3VDC, Iout: 5.5A, DTJ20 Min Qty: 1 | 0 |
|
$46.2400 / $51.2000 | RFQ |
DISTI #
C1S815100140169
|
Chip1Stop | DC to DC Converter Modules | 4 |
|
$95.2000 / $99.2000 | Buy Now |
|
Neutron USA | DC-DC Converter, Chassis Mount, 20W, 3.3V@5.5A, 18-75V In | 10 |
|
$94.9900 | Buy Now |