There are no models available for this part yet.
Overview of DTL65-12SX-W6 by ETA-USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-AUH312-SX | Analog Devices | GaAs HEMT WBand Driver amp, DC |
Price & Stock for DTL65-12SX-W6 by ETA-USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2387-DTL65-12SX-W6-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 65W Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$57.0000 / $61.0000 | Buy Now | |
DISTI #
618-DTL65-12SX-W6
|
Mouser Electronics | Desktop AC Adapters 65W 12V 5.41A LVL VI EXTERNAL PWR SUPPLY RoHS: Compliant | 0 |
|
$45.4900 / $54.7200 | Order Now |