Part Details for DTL6565-20-01 by Essentra Components
Overview of DTL6565-20-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTL6565-20-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3528
|
Newark | Cable Tie, Pa66, L-80.8Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:80.8Mm, Cable Tie Width:-, Cable Bundle Diameter Max:17.8Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Dtl Series Rohs Compliant: Yes |Essentra Components DTL6565-20-01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.2050 | Buy Now |
DISTI #
DTL6565-20-01-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2000 In Stock |
|
$0.0458 / $0.1100 | Buy Now |
DISTI #
144-DTL6565-20-01
|
Mouser Electronics | Cable Ties Twist Lock,Dual,Natural,.6-.7 in Hold RoHS: Compliant | 0 |
|
$0.1270 | Order Now |
DISTI #
70905870
|
RS | Cable Tie, Twist Lock, Dual, Natural, .60-.70 in Bundle Dia. | Essentra Components DTL6565-20-01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2050 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1364 | Buy Now |
|
Onlinecomponents.com | Double-Ended Twist Tie - Compatible Cable Diameter Range - 15.2 - 17.8 mm (0.600 - 0.700 in) - Spacer Length - 31.8 mm (1.250 in) RoHS: Compliant | 0 |
|
$0.1166 / $0.1650 | Buy Now |
DISTI #
RICDTL6565-20-01
|
DB Roberts | Twist LockDualNatural.6-.7 in Hold | 0 |
|
RFQ |
Part Details for DTL6565-20-01
DTL6565-20-01 CAD Models
DTL6565-20-01 Part Data Attributes
|
DTL6565-20-01
Essentra Components
Buy Now
|
Compare Parts:
DTL6565-20-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |