Part Details for DTL7575-12-01 by Essentra Components
Overview of DTL7575-12-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTL7575-12-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3530
|
Newark | Cable Tie, Pa66, L-91.4Mm, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:91.4Mm, Cable Tie Width:-, Cable Bundle Diameter Max:20.3Mm, Cable Tie Type:Kurly/Twist Lock, Product Range:Dtl Series Rohs Compliant: Yes |Essentra Components DTL7575-12-01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1820 / $0.2070 | Buy Now |
DISTI #
DTL7575-12-01-ND
|
DigiKey | CBL CLIP TWIST LOCK NATURAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1500 In Stock |
|
$0.0512 / $0.1100 | Buy Now |
DISTI #
144-DTL7575-12-01
|
Mouser Electronics | Cable Ties Twist Lock,Dual,Natural,.7-.8 in Hold RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
DISTI #
70905872
|
RS | Cable Tie, Twist Lock, Dual, Natural, .70-.80 in Bundle Dia. | Essentra Components DTL7575-12-01 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1376 | Buy Now |
|
Onlinecomponents.com | Double-Ended Twist Tie - Compatible Cable Diameter Range - 17.8 - 20.3 mm (0.700 - 0.800 in) - Spacer Length - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.1226 / $0.1754 | Buy Now |
DISTI #
RICDTL7575-12-01
|
DB Roberts | Twist LockDualNatural.7-.8 in Hold | 0 |
|
RFQ |