Part Details for DTLN1553-1 by iNRCORE LLC
Overview of DTLN1553-1 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DTLN1553-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTLN1553-1-ND
|
DigiKey | TRANSFORMER PBC Min Qty: 40 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$100.6740 | Buy Now |
DISTI #
DTLN1553-1
|
Avnet Americas | - Rail/Tube (Alt: DTLN1553-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$75.0680 / $91.0156 | Buy Now |
DISTI #
673-DTLN1553-1
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$97.5800 / $105.3700 | Order Now |
Part Details for DTLN1553-1
DTLN1553-1 CAD Models
DTLN1553-1 Part Data Attributes
|
DTLN1553-1
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
DTLN1553-1
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1CT:1CT; 1CT:0.707CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 3.94 mm | |
Isolation Voltage | 100 V | |
Length | 23.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT; 1CT:0.707CT | |
Width | 16 mm |