Part Details for DTM110PW135C by TDK-Lambda Corporation
Overview of DTM110PW135C by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM110PW135C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-2141-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 13.5V 90W Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
51 In Stock |
|
$102.8000 / $126.4300 | Buy Now |