DTM110PW150C8
Description: AC-DC Regulated Power Supply Module,

Overview of DTM110PW150C8 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DTM110PW150C8 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 69AC4340
Avnet Americas AC/DC Power Supply, Medical, 1 Output, 110 W, 15 V, 7.34 A - Bulk (Alt: 69AC4340) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 3 Days Container: Bulk 5 Partner Stock
  • 1 $112.9900
  • 10 $101.9100
  • 25 $96.3700
$96.3700 / $112.9900 Buy Now
DISTI # DTM110PW150C8
Avnet Americas AC/DC Power Supply, Medical, 1 Output, 110 W, 15 V, 7.34 A - Bulk (Alt: DTM110PW150C8) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $132.5850
$132.5850 Buy Now

CAD Models for DTM110PW150C8 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTM110PW150C8 by TDK Corporation

DTM110PW150C8
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Want to compare parts?
  1. DTM110PW150C8
    TDK Corporation
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTM110PW150C8 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTM110PW150C8 by TDK Corporation

Select Manufacturer
Which Manufacturer of DTM110PW150C8 would you like to use for your alert(s)?
  • Please alert me when DTM110PW150C8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTM110PW150C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTM110PW150C8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTM110PW150C8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTM110PW150C8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTM110PW150C8 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: