Part Details for DTM110PW240C8 by TDK Corporation
Overview of DTM110PW240C8 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DTM110PW240C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTM110PW240C8
|
Avnet Americas | AC/DC Power Supply, Medical, 1 Output, 110 W, 24 V, 4.59 A - Bulk (Alt: DTM110PW240C8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.5850 | Buy Now |