Part Details for DTM12P-BT-BK by TE Connectivity
Overview of DTM12P-BT-BK by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DTM12P-BT-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTM12P-BT-BK-ND
|
DigiKey | BOOT, 12P, REC, ST, BLK Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4529 / $2.6900 | Buy Now |
DISTI #
571-DTM12P-BT-BK
|
Mouser Electronics | Automotive Connectors BT DTM 12A WY RC BLK RoHS: Compliant | 1545 |
|
$1.4500 / $2.6900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2900 | Buy Now |
DISTI #
DCNDTM12P-BT-BK
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BOOT, 12P, REC, ST, BLK RoHS: Compliant |
250 On Order |
|
$1.4200 / $4.1900 | Buy Now |
DISTI #
DTM12P-BT-BK
|
TTI | Automotive Connectors BT DTM 12A WY RC BLK Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$1.7800 / $2.3700 | Buy Now |
DISTI #
DCNDTM12P-BT-BK
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DTM12P-BT-BK
|
Avnet Abacus | Boot for DTM Series 12 Position Receptacle Connectors PVC Black (Alt: DTM12P-BT-BK) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BOOT, 12P, REC, ST, BLK RoHS: Compliant |
250 On Order |
|
$1.4200 / $4.1900 | Buy Now |
Part Details for DTM12P-BT-BK
DTM12P-BT-BK CAD Models
DTM12P-BT-BK Part Data Attributes
|
DTM12P-BT-BK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM12P-BT-BK
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DTM SERIES |