Part Details for DTM12P-BT by TE Connectivity
Overview of DTM12P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for DTM12P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2900 | Buy Now |
DISTI #
DCNDTM12P-BT
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BOOT, 12P, REC, ST, GRY |
390 In Stock |
|
$1.4200 / $2.3000 | Buy Now |
DISTI #
DCNDTM12P-BT
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | BOOT, 12P, REC, ST, GRY |
390 In Stock |
|
$1.4200 / $2.3000 | Buy Now |
Part Details for DTM12P-BT
DTM12P-BT CAD Models
DTM12P-BT Part Data Attributes
|
DTM12P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM12P-BT
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DTM SERIES |