Part Details for DTM2P-BT by TE Connectivity
Overview of DTM2P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DTM2P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTM2P-BT-ND
|
DigiKey | BOOT, 2P, REC, ST, GRY Min Qty: 1 Lead time: 16 Weeks Container: Box |
2 In Stock |
|
$0.9208 / $1.7800 | Buy Now |
DISTI #
571-DTM2P-BT
|
Mouser Electronics | Automotive Connectors BOOT, 2P, REC, ST GRY RoHS: Compliant | 0 |
|
$0.9110 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 700 Package Multiple: 700 | 0 |
|
$0.7850 | Buy Now |
DISTI #
DCNDTM2P-BT
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BOOT, 2P, REC, ST, GRY |
500 On Order |
|
$0.8640 / $2.1270 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.0771 / $8.7360 | Buy Now |
|
Quest Components | 40 |
|
$5.4600 / $11.7000 | Buy Now | |
DISTI #
DTM2P-BT
|
TTI | Automotive Connectors BOOT, 2P, REC, ST GRY Min Qty: 700 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7900 / $1.1500 | Buy Now |
DISTI #
DCNDTM2P-BT
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | BOOT, 2P, REC, ST, GRY |
500 On Order |
|
$0.8640 / $2.1270 | Buy Now |
Part Details for DTM2P-BT
DTM2P-BT CAD Models
DTM2P-BT Part Data Attributes
|
DTM2P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM2P-BT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Wire Size-Max |