Part Details for DTM300PW-240D1 by TDK-Lambda Corporation
Overview of DTM300PW-240D1 by TDK-Lambda Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM300PW-240D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4612
|
Newark | Adaptor, Medical, Ac-Dc, 24V, 12.5A, No. Of Outputs:1 Output, Output Power Max:300W, Output Voltage - Output 1:24V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:10 Pin Rohs Compliant: Yes |Tdk-Lambda DTM300PW-240D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$210.4700 / $278.0500 | Buy Now |
DISTI #
2771293
|
element14 Asia-Pacific | ADAPTOR, MEDICAL, AC-DC, 24V, 12.5A RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$258.5873 / $322.8135 | Buy Now |
DISTI #
2771293
|
Farnell | ADAPTOR, MEDICAL, AC-DC, 24V, 12.5A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 6 |
|
$259.0149 | Buy Now |