Part Details for DTM36CN240C8 by TDK-Lambda Corporation
Overview of DTM36CN240C8 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM36CN240C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3624
|
Newark | Adapter, Ac-Dc, 24V, 1.5A Rohs Compliant: Yes |Tdk-Lambda DTM36CN240C8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $21.5400 | Buy Now |
DISTI #
DTM36CN240C8
|
TME | Power supply: switching, 24VDC, 1.5A, Out: 5,5/2,1, 36W, 80÷264VAC Min Qty: 1 | 8 |
|
$24.5100 | Buy Now |