Part Details for DTM3P-BT by TE Connectivity
Overview of DTM3P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for DTM3P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$0.9990 | Buy Now |
DISTI #
DCNDTM3P-BT
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BOOT, 3P, REC, ST, GRY | 0 |
|
$1.1000 / $2.7200 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, BOOT | 4 |
|
$28.0000 | Buy Now |
DISTI #
DCNDTM3P-BT
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | BOOT, 3P, REC, ST, GRY | 0 |
|
$1.1000 / $2.7200 | Buy Now |
Part Details for DTM3P-BT
DTM3P-BT CAD Models
DTM3P-BT Part Data Attributes
|
DTM3P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM3P-BT
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DTM SERIES |