Part Details for DTM4P-BT by TE Connectivity
Overview of DTM4P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Price & Stock for DTM4P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTM4P-BT
|
Mouser Electronics | Automotive Connectors BOOT, 4P, REC, ST GRY RoHS: Compliant | 427 |
|
$1.4400 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 880 Package Multiple: 880 | 0 |
|
$1.0700 | Buy Now |
DISTI #
DCNDTM4P-BT
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BOOT, 4P, REC, ST, GRY |
500 On Order |
|
$1.1800 / $2.8900 | Buy Now |
|
Quest Components | 4 POS DTM PLUG BOOT | 8 |
|
$63.0000 / $70.0000 | Buy Now |
DISTI #
DTM4P-BT
|
TTI | Automotive Connectors BOOT, 4P, REC, ST GRY Min Qty: 880 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.3900 | Buy Now |
DISTI #
DCNDTM4P-BT
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DTM4P-BT
|
Avnet Abacus | (Alt: DTM4P-BT) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 16 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BOOT, 4P, REC, ST, GRY |
500 On Order |
|
$1.1800 / $2.8900 | Buy Now |
Part Details for DTM4P-BT
DTM4P-BT CAD Models
DTM4P-BT Part Data Attributes
|
DTM4P-BT
TE Connectivity
Buy Now
|
Compare Parts:
DTM4P-BT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C |