Part Details for DTM65PW280D-001 by TDK-Lambda Corporation
Overview of DTM65PW280D-001 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTM65PW280D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71199286
|
RS | Power Supply, AC-DC, Adapter, Medical, 65W, 30V@2A, 5P DIN Connector, Chart Ind | TDK-Lambda DTM65PW280D-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.4500 / $128.0600 | RFQ |