Part Details for DTM8P-BT by TE Connectivity
Overview of DTM8P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DTM8P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Boot Dtm 8 Way Recept |
582 In Stock |
|
$1.4200 / $2.3000 | Buy Now |
DISTI #
DTM8P-BT
|
Avnet Abacus | (Alt: DTM8P-BT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Boot Dtm 8 Way Recept |
582 In Stock |
|
$1.4200 / $2.3000 | Buy Now |
Part Details for DTM8P-BT
DTM8P-BT CAD Models
DTM8P-BT Part Data Attributes
|
DTM8P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTM8P-BT
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C |