Part Details for DTP4P-BT by TE Connectivity
Overview of DTP4P-BT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DTP4P-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-DTP4P-BT-ND
|
DigiKey | BOOT, 4P, REC, ST, GRY Min Qty: 1 Lead time: 16 Weeks Container: Box |
514 In Stock |
|
$0.8940 / $1.7200 | Buy Now |
DISTI #
571-DTP4P-BT
|
Mouser Electronics | Automotive Connectors BOOT, 4P, REC, ST, GRY RoHS: Compliant | 2126 |
|
$0.8940 / $1.7600 | Buy Now |
DISTI #
DCNDTP4P-BT
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Boot for DTP Series - Receptacle - 4 Position - Cable Exit Angle 180° - PVC - Gray. |
503 In Stock |
|
$0.8410 / $1.3810 | Buy Now |
DISTI #
DTP4P-BT
|
TTI | Automotive Connectors BOOT, 4P, REC, ST, GRY Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 609 In Stock |
|
$0.9600 / $1.7200 | Buy Now |
DISTI #
DCNDTP4P-BT
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | Boot for DTP Series - Receptacle - 4 Position - Cable Exit Angle 180° - PVC - Gray. |
503 In Stock |
|
$0.8410 / $1.3810 | Buy Now |
Part Details for DTP4P-BT
DTP4P-BT CAD Models
DTP4P-BT Part Data Attributes
|
DTP4P-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP4P-BT
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DTP SERIES |