Part Details for DTP4S-BT by TE Connectivity
Overview of DTP4S-BT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTP4S-BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTP4S-BT
|
Mouser Electronics | Automotive Connectors 4P BOOT PLUG RoHS: Compliant | 1568 |
|
$1.0600 / $1.4000 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
DCNDTP4S-BT
|
Heilind Electronics | DTP4S-BT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot Gray Plug 4Pin DTP Series |
276 In Stock 500 On Order |
|
$0.8260 / $1.1520 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$7.0980 / $10.9200 | Buy Now |
|
Quest Components | 6 |
|
$7.3125 / $14.6250 | Buy Now | |
DISTI #
DTP4S-BT
|
TTI | Automotive Connectors 4P BOOT PLUG Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 2683 In Stock |
|
$0.8600 / $1.2100 | Buy Now |
DISTI #
DCNDTP4S-BT
|
Interstate Connecting Components | DTP4S-BT | 0 |
|
Buy Now | |
DISTI #
DTP4S-BT
|
Avnet Abacus | (Alt: DTP4S-BT) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Automobile Connectors ROHS | 48 |
|
$0.7190 / $1.2157 | Buy Now |
Part Details for DTP4S-BT
DTP4S-BT CAD Models
DTP4S-BT Part Data Attributes:
|
DTP4S-BT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP4S-BT
TE Connectivity
CONNECTOR ACCESSORY, BOOT, PVC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BOOT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C | |
Used With | DTP SERIES | |
Wire Size-Max |