Part Details for DTS-16/1,0/2,8-H by Feryster
Overview of DTS-16/1,0/2,8-H by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-16/1,0/2,8-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-16/1.0/2.8-H
|
TME | Inductor: wire, THT, 1mH, 2.8A, 16mΩ, 230VAC, 17x6mm, -20÷50%, 10kHz Min Qty: 1 | 15 |
|
$0.9800 / $1.4900 | Buy Now |