Part Details for DTS-16/22/0,3-V by Feryster
Overview of DTS-16/22/0,3-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-16/22/0,3-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-16/22/0.3-V
|
TME | Inductor: wire, THT, 22mH, 300mA, 781mΩ, 230VAC, 8x5mm, -20÷50% Min Qty: 1 | 1 |
|
$1.2100 / $1.8500 | Buy Now |