Part Details for DTS-25N-V-B by Diptronics Manufacturing Inc
Overview of DTS-25N-V-B by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7316ARQZ-REEL7 | Analog Devices | DTS, 12-Bit Quad Voltage Outpu | |
ADT7411ARQZ-REEL7 | Analog Devices | DTS with 10-bit, 8-channel ADC | |
ADT7411ARQZ-REEL | Analog Devices | DTS with 10-bit, 8-channel ADC |
Price & Stock for DTS-25N-V-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTS25NVB
|
Mouser Electronics | Tactile Switches Through Hole 12*12 RoHS: Compliant | 999 |
|
$0.2750 / $0.6000 | Buy Now |
|
Ozdisan Elektronik | SWITCH TACT 12.00x12.00 8.50mm 160gF THT V/T | 0 |
|
$0.4266 / $0.4906 | RFQ |
Part Details for DTS-25N-V-B
DTS-25N-V-B CAD Models
DTS-25N-V-B Part Data Attributes
|
DTS-25N-V-B
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTS-25N-V-B
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Actuator Color | BROWN | |
Actuator Material | PHOSPHOR BRONZE | |
Actuator Travel | 0.35 mm | |
Actuator Type | DOME TYPE | |
Body Breadth | 12 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.059 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for DTS-25N-V-B
This table gives cross-reference parts and alternative options found for DTS-25N-V-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS-25N-V-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | DTS-25N-V-B vs SWT6-V5KD |
TL1105AF160Q | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight | E-Switch Inc | DTS-25N-V-B vs TL1105AF160Q |
FSM4JART | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount | TE Connectivity | DTS-25N-V-B vs FSM4JART |
SWTW-X6NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | DTS-25N-V-B vs SWTW-X6NTR |
FSMJM4.3ATR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.26N, SURFACE MOUNT-STRAIGHT | TE Connectivity | DTS-25N-V-B vs FSMJM4.3ATR |
ADTSM21NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | DTS-25N-V-B vs ADTSM21NVB |
SWT6-E3RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | DTS-25N-V-B vs SWT6-E3RAP |
PTS645VL31SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | DTS-25N-V-B vs PTS645VL31SMLFS |
SWT6-V5RAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | DTS-25N-V-B vs SWT6-V5RAP |
SWT6-V2KDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | DTS-25N-V-B vs SWT6-V2KDAP |