Part Details for DTS-40/15/5,0-V by Feryster
Overview of DTS-40/15/5,0-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS-40/15/5,0-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-40/15/5.0-V
|
TME | Inductor: wire, THT, 15mH, 5A, 54mΩ, 230VAC, 21x12mm, -20÷50%, 10kHz Min Qty: 1 | 0 |
|
$5.6500 / $8.6700 | RFQ |