Part Details for DTS-40/3,3/20-V by Feryster
Overview of DTS-40/3,3/20-V by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 |
Price & Stock for DTS-40/3,3/20-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS-40/3.3/20-V
|
TME | Inductor: wire, THT, 3.3mH, 20A, 7mΩ, 230VAC, 21x12mm, -20÷50%, 10kHz Min Qty: 1 | 8 |
|
$7.3500 / $11.2600 | Buy Now |