There are no models available for this part yet.
Overview of DTS23H11-04PE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
74AC04P-E | Renesas Electronics Corporation | HD74AC Series | |
74LS04P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for DTS23H11-04PE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS23H11-04PE-ND
|
DigiKey | DTS23H11-04PE Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.0020 | Buy Now | |
DISTI #
571-DTS23H11-04PE
|
Mouser Electronics | Circular MIL Spec Connector DTS23H11-04PE RoHS: Compliant | 0 |
|
$113.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.9100 / $279.9800 | Buy Now |
CAD Models for DTS23H11-04PE by TE Connectivity
Part Data Attributes for DTS23H11-04PE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
4
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
51
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Alternate Parts for DTS23H11-04PE
This table gives cross-reference parts and alternative options found for DTS23H11-04PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H11-04PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS23Y11-04PE | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS23H11-04PE vs DTS23Y11-04PE |
D38999/27YB4PE | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS23H11-04PE vs D38999/27YB4PE |
D38999/27HB4PE | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | DTS23H11-04PE vs D38999/27HB4PE |
87000Y-B-4HE | MIL Series Connector, 4 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-04PE vs 87000Y-B-4HE |
D38999/27N-B-4HE | MIL Series Connector, 4 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-04PE vs D38999/27N-B-4HE |
87000N-B-4HE | MIL Series Connector, 4 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-04PE vs 87000N-B-4HE |
D38999/27YB4PE | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23H11-04PE vs D38999/27YB4PE |
D38999/27Y-B-4HE | MIL Series Connector, 4 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-04PE vs D38999/27Y-B-4HE |