Part Details for DTS23H11-35PD by TE Connectivity
Overview of DTS23H11-35PD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7130LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140LA35PDG | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
72132L35PDG | Renesas Electronics Corporation | FIFO |
Price & Stock for DTS23H11-35PD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H11-35PD-ND
|
DigiKey | DTS23H11-35PD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.7474 | Buy Now |
DISTI #
571-DTS23H11-35PD
|
Mouser Electronics | Circular MIL Spec Connector DTS23H11-35PD RoHS: Compliant | 0 |
|
$134.0000 | Order Now |
DISTI #
DCHDTS23H11-35PD
|
Heilind Electronics | DTS23H11-35PD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DTS23H11-35PD RoHS: Compliant | 0 |
|
$112.1000 / $299.1700 | Buy Now |
DISTI #
DCHDTS23H11-35PD
|
Interstate Connecting Components | DTS23H11-35PD | 0 |
|
Buy Now | |
|
Master Electronics | DTS23H11-35PD RoHS: Compliant | 0 |
|
$112.1000 / $299.1700 | Buy Now |
Part Details for DTS23H11-35PD
DTS23H11-35PD CAD Models
DTS23H11-35PD Part Data Attributes
|
DTS23H11-35PD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H11-35PD
TE Connectivity
MIL Series Connector, 13 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS23H11-35PD
This table gives cross-reference parts and alternative options found for DTS23H11-35PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H11-35PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27Y-B-35HD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-35PD vs D38999/27Y-B-35HD |
D38999/27YB35PD | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | DTS23H11-35PD vs D38999/27YB35PD |
D38999/27HB35PD | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS23H11-35PD vs D38999/27HB35PD |
YDTS23H11-35PDV001 | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS23H11-35PD vs YDTS23H11-35PDV001 |
D38999/27N-B-35PD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-35PD vs D38999/27N-B-35PD |
DTS23Y11-35PD | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity / Deutsch | DTS23H11-35PD vs DTS23Y11-35PD |
87000Y-B-35PD | MIL Series Connector, 13 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H11-35PD vs 87000Y-B-35PD |
D38999/27NB35PD | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23H11-35PD vs D38999/27NB35PD |
DTS23N11-35PD | 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS23H11-35PD vs DTS23N11-35PD |
D38999/27HB35PD | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | DTS23H11-35PD vs D38999/27HB35PD |