Part Details for DTS23H19-28CE by TE Connectivity
Overview of DTS23H19-28CE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS23H19-28CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H19-28CE-ND
|
DigiKey | DTS23H19-28CE Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$261.6380 | Buy Now |
DISTI #
571-DTS23H19-28CE
|
Mouser Electronics | Circular MIL Spec Connector DTS23H19-28CE RoHS: Compliant | 0 |
|
$264.2200 | Order Now |
DISTI #
DCHDTS23H19-28CE
|
Heilind Electronics | DTS23H19-28CE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$255.0900 / $748.6900 | Buy Now |
DISTI #
DCHDTS23H19-28CE
|
Interstate Connecting Components | DTS23H19-28CE | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$255.0900 / $748.6900 | Buy Now |
Part Details for DTS23H19-28CE
DTS23H19-28CE CAD Models
DTS23H19-28CE Part Data Attributes
|
DTS23H19-28CE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H19-28CE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,26 | |
Contact Sizes | 16,20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 79 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for DTS23H19-28CE
This table gives cross-reference parts and alternative options found for DTS23H19-28CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H19-28CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27HF28CE | MIL Series Connector | TE Connectivity | DTS23H19-28CE vs D38999/27HF28CE |
D38999/27NF28CE | MIL Series Connector | TE Connectivity | DTS23H19-28CE vs D38999/27NF28CE |
D38999/27YF28CE | MIL Series Connector | TE Connectivity | DTS23H19-28CE vs D38999/27YF28CE |
DTS23N19-28CE | MIL Series Connector | TE Connectivity | DTS23H19-28CE vs DTS23N19-28CE |