Part Details for DTS23H19-28PB by TE Connectivity
Overview of DTS23H19-28PB by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1575CS8-2.8#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad | |
LTC1530IS8-2.8#PBF | Analog Devices | Hi Pwr Sync Sw Reg Cntr | |
LT1577CS-3.3/2.8#PBF | Analog Devices | Fast Tran Resp, L Drop Regs Ad |
Price & Stock for DTS23H19-28PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS23H19-28PB-ND
|
DigiKey | DTS23H19-28PB Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.2240 | Buy Now |
DISTI #
571-DTS23H19-28PB
|
Mouser Electronics | Circular MIL Spec Connector DTS23H19-28PB RoHS: Compliant | 0 |
|
$265.8200 | Order Now |
DISTI #
DCHDTS23H19-28PB
|
Heilind Electronics | DTS23H19-28PB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$256.6400 / $753.2300 | Buy Now |
DISTI #
DCHDTS23H19-28PB
|
Interstate Connecting Components | DTS23H19-28PB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$256.6400 / $753.2300 | Buy Now |
Part Details for DTS23H19-28PB
DTS23H19-28PB CAD Models
DTS23H19-28PB Part Data Attributes
|
DTS23H19-28PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23H19-28PB
TE Connectivity
MIL Series Connector, 28 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2,26 | |
Contact Sizes | 16,20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Size | 19 | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for DTS23H19-28PB
This table gives cross-reference parts and alternative options found for DTS23H19-28PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23H19-28PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27N-F-28PB | MIL Series Connector, 28 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-28PB vs D38999/27N-F-28PB |
D38999/27HF28PB | MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS23H19-28PB vs D38999/27HF28PB |
87000Y-F-28PB | MIL Series Connector, 28 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-28PB vs 87000Y-F-28PB |
D38999/27YF28PB | 28 Contact(s), Stainless Steel, Male, Receptacle | TE Connectivity | DTS23H19-28PB vs D38999/27YF28PB |
D38999/27Y-F-28HB | MIL Series Connector, 28 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-28PB vs D38999/27Y-F-28HB |
D38999/27NF28PB | MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23H19-28PB vs D38999/27NF28PB |
D38999/27N-F-28HB | MIL Series Connector, 28 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23H19-28PB vs D38999/27N-F-28HB |
D38999/27YF28PB | MIL Series Connector, 28 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23H19-28PB vs D38999/27YF28PB |