There are no models available for this part yet.
Overview of DTS23H21-25DB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7188L25DB | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for DTS23H21-25DB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS23H21-25DB-ND
|
DigiKey | DTS23H21-25DB Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$493.5450 | Buy Now | |
DISTI #
571-DTS23H21-25DB
|
Mouser Electronics | Circular MIL Spec Connector DTS23H21-25DB RoHS: Compliant | 0 |
|
$498.4200 | Order Now | |
DISTI #
DCHDTS23H21-25DB
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$481.1900 / $1,412.3000 | Buy Now | ||
DISTI #
DCHDTS23H21-25DB
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$481.1900 / $1,412.3000 | Buy Now |