There are no models available for this part yet.
Overview of DTS24H15-15SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SB240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF | |
FCE17A15SB2E0 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF | |
FCE17A15SB480 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF |
Price & Stock for DTS24H15-15SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTS24H15-15SB-ND
|
DigiKey | DTS24H15-15SB Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$315.4060 | Buy Now | |
DISTI #
571-DTS24H15-15SB
|
Mouser Electronics | Circular MIL Spec Connector DTS24H15-15SB RoHS: Compliant | 0 |
|
$325.8800 | Order Now | |
DISTI #
DCHDTS24H15-15SB
|
Heilind Electronics | DTS24H15-15SB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | DTS24H15-15SB RoHS: Compliant | 0 |
|
$303.4700 / $867.8300 | Buy Now | ||
DISTI #
DCHDTS24H15-15SB
|
Interstate Connecting Components | DTS24H15-15SB | 0 |
|
Buy Now | ||
Master Electronics | DTS24H15-15SB RoHS: Compliant | 0 |
|
$303.4700 / $867.8300 | Buy Now |
CAD Models for DTS24H15-15SB by TE Connectivity
Part Data Attributes for DTS24H15-15SB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
B
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
15
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for DTS24H15-15SB
This table gives cross-reference parts and alternative options found for DTS24H15-15SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24H15-15SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24W-D-15JB | MIL Series Connector, 15 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24H15-15SB vs D38999/24W-D-15JB |
CJ1424KD15SX | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H15-15SB vs CJ1424KD15SX |
D38999/24GD15SB | MIL Series Connector, | ITT Interconnect Solutions | DTS24H15-15SB vs D38999/24GD15SB |
CTV07RGW-15-15SB | MIL Series Connector, 15 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24H15-15SB vs CTV07RGW-15-15SB |
D38999/24KD15SB | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24H15-15SB vs D38999/24KD15SB |
D38999/24TD15SB | MIL Series Connector | TE Connectivity | DTS24H15-15SB vs D38999/24TD15SB |
D38999/24GD15JB | MIL Series Connector, 15 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | DTS24H15-15SB vs D38999/24GD15JB |
D38999/24ZD15SB | MIL Series Connector | TE Connectivity | DTS24H15-15SB vs D38999/24ZD15SB |
CJ1424KD15SB | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H15-15SB vs CJ1424KD15SB |
D38999/24SD15SX | MIL Series Connector, 15 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24H15-15SB vs D38999/24SD15SX |