Part Details for DTSA-63N-V by APEM Inc
Overview of DTSA-63N-V by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTSA-63N-V
DTSA-63N-V CAD Models
DTSA-63N-V Part Data Attributes
|
DTSA-63N-V
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTSA-63N-V
APEM Inc
Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.13 inch | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7.1882 mm | |
Body Height | 6.5532 mm | |
Body Length or Diameter | 7.4168 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for DTSA-63N-V
This table gives cross-reference parts and alternative options found for DTSA-63N-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSA-63N-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSG-65N-Q | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSA-63N-V vs DTSG-65N-Q |
DTSAMG-63R-S-Q | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSA-63N-V vs DTSAMG-63R-S-Q |
DTSG-62R-Q | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSA-63N-V vs DTSG-62R-Q |
TA3-3R2-Q-T/R | Keypad Switch, 0.0015A, 5VDC, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSA-63N-V vs TA3-3R2-Q-T/R |
DTSG-61S-V | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSA-63N-V vs DTSG-61S-V |
DTSA-62R-Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSA-63N-V vs DTSA-62R-Q |
DTSA-66K-S-V | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | DTSA-63N-V vs DTSA-66K-S-V |
DTSG-62N-S-V | Keypad Switch, SPST, 0.05A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTSA-63N-V vs DTSG-62N-S-V |
DTSAMG-644R-V | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSA-63N-V vs DTSAMG-644R-V |
DTSAMG-62Y-V | Keypad Switch, SPST, 0.05A, 12VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle | APEM Inc | DTSA-63N-V vs DTSAMG-62Y-V |