Part Details for DTSF-61S-V-T/R by Diptronics Manufacturing Inc
Overview of DTSF-61S-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSF-61S-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSF61SVTR
|
Mouser Electronics | Tactile Switches SMT Type (Pitch4.0mm) RoHS: Compliant | 0 |
|
$0.2110 / $0.4900 | Order Now |
DISTI #
DTSF-61S-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button Solder 0.05A 12VDC 300000Cycles 3.13N SMD T/R - Tape and Reel (Alt: DTSF-61S-V-T/R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for DTSF-61S-V-T/R
DTSF-61S-V-T/R CAD Models
DTSF-61S-V-T/R Part Data Attributes
|
DTSF-61S-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSF-61S-V-T/R
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SOFT STEM | |
Body Breadth | 6.2 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 300000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.14 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for DTSF-61S-V-T/R
This table gives cross-reference parts and alternative options found for DTSF-61S-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSF-61S-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1105AF250Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.94N, Solder Terminal, Through Hole-straight | E-Switch Inc | DTSF-61S-V-T/R vs TL1105AF250Q |
PTS645VL83LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | DTSF-61S-V-T/R vs PTS645VL83LFS |
JPM1030-0101 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | DTSF-61S-V-T/R vs JPM1030-0101 |
EVQPJB05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | DTSF-61S-V-T/R vs EVQPJB05K |
PTS635VL31LFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.27N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | DTSF-61S-V-T/R vs PTS635VL31LFS |
PTS635SH25SMTRLFS | KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 1.96N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | DTSF-61S-V-T/R vs PTS635SH25SMTRLFS |
EVQPVF05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.5N, Solder Terminal, Through Hole-straight, | Panasonic Electronic Components | DTSF-61S-V-T/R vs EVQPVF05K |
JPM1030-0201 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.9N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | DTSF-61S-V-T/R vs JPM1030-0201 |
JPM1120-0101 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.64N, Solder Terminal, Through Hole-straight, LEAD FREE | SMK Corporation | DTSF-61S-V-T/R vs JPM1120-0101 |
EVQPJA04Q | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Through Hole-straight | Panasonic Electronic Components | DTSF-61S-V-T/R vs EVQPJA04Q |