Part Details for DTSF-62N-V-T/R by Diptronics Manufacturing Inc
Overview of DTSF-62N-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DTSF-62N-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSF62NVTR
|
Mouser Electronics | Tactile Switches SMT Type (Pitch4.0mm) RoHS: Compliant | 0 |
|
$0.2200 / $0.4800 | Order Now |
DISTI #
DTSF-62N-V-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Round Plunger Solder 0.05A 12VDC 1000000Cycles 1.56N SMD T/R (Alt: DTSF-62N-V-T/R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |