There are no models available for this part yet.
Overview of DTSJW2-65N-Q-T/R by Diptronics Manufacturing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DTSJW2-65N-Q-T/R by Diptronics Manufacturing Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
113-DTSJW265NQTR
|
Mouser Electronics | Tactile Switches SMT Type Washable 6*6 RoHS: Compliant | 1756 |
|
$0.4000 / $0.8300 | Buy Now | |
DISTI #
DTSJW2-65N-Q-T/R
|
Avnet Abacus | Switch Tactile N.O. SPST Flush Round Button J Bend 0.05A 12VDC 300000Cycle 1.96N SMD T/R - Tape and Reel (Alt: DTSJW2-65N-Q-T/R) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 3.50mm 200gF SMT V/T | 0 |
|
$0.5406 / $0.6217 | RFQ |
CAD Models for DTSJW2-65N-Q-T/R by Diptronics Manufacturing Inc
Part Data Attributes for DTSJW2-65N-Q-T/R by Diptronics Manufacturing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIPTRONICS MANUFACTURING INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Diptronics
|
Switch Type
|
KEYPAD SWITCH
|