Part Details for DTSL-62RP-V-T/R by Diptronics Manufacturing Inc
Overview of DTSL-62RP-V-T/R by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTSL-62RP-V-T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-DTSL62RPVTR
|
Mouser Electronics | Tactile Switches SMT Type (Pitch4.0mm) RoHS: Compliant | 0 |
|
$0.2120 / $0.4700 | Order Now |
|
Ozdisan Elektronik | SWITCH TACT 6.00x6.00 3.10mm 260gF SMT V/T | 0 |
|
$0.3050 / $0.3508 | RFQ |
Part Details for DTSL-62RP-V-T/R
DTSL-62RP-V-T/R CAD Models
DTSL-62RP-V-T/R Part Data Attributes
|
DTSL-62RP-V-T/R
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
DTSL-62RP-V-T/R
Diptronics Manufacturing Inc
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.04N, SURFACE MOUNT-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Actuator Type | HARD TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for DTSL-62RP-V-T/R
This table gives cross-reference parts and alternative options found for DTSL-62RP-V-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTSL-62RP-V-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSMRA7J | KEYPAD SWITCH | TE Connectivity | DTSL-62RP-V-T/R vs FSMRA7J |
TLL-62BR-S-V-B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | Diptronics Manufacturing Inc | DTSL-62RP-V-T/R vs TLL-62BR-S-V-B |
SDTX-620-YAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 5.1N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | DTSL-62RP-V-T/R vs SDTX-620-YAP |
STSG-31-NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | DTSL-62RP-V-T/R vs STSG-31-NTR |
SDTX-648-N | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | DTSL-62RP-V-T/R vs SDTX-648-N |
SDTG-650-S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | DTSL-62RP-V-T/R vs SDTG-650-S |
8901-AB01L52ADT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.43N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Oupiin | DTSL-62RP-V-T/R vs 8901-AB01L52ADT |
SDTM660S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.14N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | DTSL-62RP-V-T/R vs SDTM660S |
8901-AB01L51ADT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Oupiin | DTSL-62RP-V-T/R vs 8901-AB01L51ADT |
SDTG-620-K | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | DTSL-62RP-V-T/R vs SDTG-620-K |